Crystek 017181 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 13.5MHz |
| Frequency Stability | 20ppm |
| Height | 1.3mm |
| Length | 7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Tolerance | 10ppm |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Crystek 017181 to view detailed technical specifications.
No datasheet is available for this part.