Crystek 017195 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 9.84375MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Crystek 017195 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.