Crystek 017196 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 13.56MHz |
| Length | 10.16mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | 01 |
| Termination | SMD/SMT |
| Width | 3.81mm |
| RoHS | Compliant |
Download the complete datasheet for Crystek 017196 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.