
The Crystek 017238 crystal oscillator operates within a temperature range of -40°C to 85°C. It measures 5mm in height, 10.16mm in length, and 3.81mm in width. This component is available in a quantity of 1000 units per package.
Crystek 017238 technical specifications.
| Frequency | 28.59375MHz |
| Height | 5mm |
| Length | 10.16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Series | 01 |
| Termination | SMD/SMT |
| Width | 3.81mm |
| RoHS | Compliant |
Download the complete datasheet for Crystek 017238 to view detailed technical specifications.
No datasheet is available for this part.