Crystek 017242 technical specifications.
| Frequency | 28.259375MHz |
| Height | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 1000 |
| Series | 01 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Crystek 017242 to view detailed technical specifications.
No datasheet is available for this part.
