Crystek 017293 technical specifications.
| Frequency | 16.384MHz |
| Height | 3.2mm |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Width | 1.1mm |
| RoHS | Compliant |
Download the complete datasheet for Crystek 017293 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.