Crystek 017486 technical specifications.
| Frequency | 13.56MHz |
| Height | 1.3mm |
| Length | 7mm |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | 01 |
| Termination | SMD/SMT |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Crystek 017486 to view detailed technical specifications.
No datasheet is available for this part.