This 19.44MHz crystal unit is available in a 100-piece quantity, with a radial termination style. The operating temperature range spans from -40°C to 85°C. The crystal unit measures 3.2mm in height, 7.04mm in width, and 8.13mm in length.
Crystek 16807 technical specifications.
| Frequency | 19.44MHz |
| Height | 3.2mm |
| Length | 8.13mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Series | 01 |
| Termination | Radial |
| Width | 7.04mm |
| RoHS | Compliant |
Download the complete datasheet for Crystek 16807 to view detailed technical specifications.
No datasheet is available for this part.