This 19.44MHz crystal features a radial termination and is available in quantities of 100. It operates within a temperature range of -40°C to 85°C. The crystal measures 3.8mm in height, 8mm in length, and 6.9mm in width.
Crystek 17039 technical specifications.
| Frequency | 19.44MHz |
| Height | 3.8mm |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Series | 01 |
| Termination | Radial |
| Width | 6.9mm |
| RoHS | Compliant |
Download the complete datasheet for Crystek 17039 to view detailed technical specifications.
No datasheet is available for this part.