Crystek 17418 technical specifications.
| Frequency | 4.9152MHz |
| Length | 10.16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Series | 01 |
| Termination | SMD/SMT |
| Width | 3.81mm |
| RoHS | Compliant |
Download the complete datasheet for Crystek 17418 to view detailed technical specifications.
No datasheet is available for this part.