Crystek 601228 technical specifications.
| Frequency | 49.152MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Series | 601 |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Crystek 601228 to view detailed technical specifications.
No datasheet is available for this part.