Crystek 601252 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 98.304MHz |
| Frequency Stability | 50ppm |
| Length | 0.275inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Crystek 601252 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.