Crystek 601964 technical specifications.
| Package/Case | 100 |
| Frequency | 100MHz |
| Frequency Stability | 20ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| RoHS | Compliant |
Download the complete datasheet for Crystek 601964 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.