Crystek 602010 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 24MHz |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Crystek 602010 to view detailed technical specifications.
No datasheet is available for this part.