Crystek C3290-106.2500 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 106.25MHz |
| Frequency Stability | 100ppm |
| Load Capacitance | 50pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 60mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | C3290 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Crystek C3290-106.2500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.