Crystek C3391-4.096 technical specifications.
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 7.2 |
| Package Width (mm) | 5.2 |
| Package Height (mm) | 1.8 |
| Mounting | Surface Mount |
| Type | Crystal Oscillator |
| Standard Frequency | 4.096MHz |
| Frequency Stability | ±25ppm |
| Load Capacitance | 30pF |
| Max Symmetry | 55% |
| Min Operating Supply Voltage | 3V |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 13454 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
Download the complete datasheet for Crystek C3391-4.096 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.