
The Crystek CBPFS-0902 is a 902.5MHz filter with an impedance of 50R and an insertion loss of 2dB. It operates within a temperature range of -40°C to 85°C. This filter is available in a free hanging package and is packaged in bulk quantities. It is part of the CBPFS series.
Crystek CBPFS-0902 technical specifications.
| Bandwidth | 25MHz |
| Frequency | 902.5MHz |
| Impedance | 50R |
| Insertion Loss | 2dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | CBPFS |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Crystek CBPFS-0902 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.