General EMI/RFI filter operating at 915MHz with a 26MHz bandwidth and 50 Ohm impedance. Features a maximum insertion loss of 2.2dB. Designed for operation between -40°C and +85°C. This free-hanging component utilizes screw termination and is supplied in bulk packaging.
Crystek CBPFS-0915 technical specifications.
| Bandwidth | 26MHz |
| Frequency | 915MHz |
| Impedance | 50R |
| Insertion Loss | 2.2dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | CBPFS |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Crystek CBPFS-0915 to view detailed technical specifications.
No datasheet is available for this part.