
Surface mount crystal oscillator operating at 100MHz. Features frequency stability of 50ppm and a load capacitance of 15pF. Designed for a 3.3V operating supply voltage with a maximum supply current of 25mA. Suitable for operation between 0°C and 70°C. Packaged in strips for surface mounting.
Crystek CCHD-575-50-100.000 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 100MHz |
| Frequency Stability | 50ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 25mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 25 |
| Packaging | Strip |
| Series | CCHD-575 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Crystek CCHD-575-50-100.000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
