
Surface mount crystal oscillator operating at 24.576MHz with HCMOS output. Features a frequency stability of 25ppm and a load capacitance of 15pF. Designed for surface mounting with a 3.3V operating supply voltage and a maximum supply current of 25mA. Operates within a temperature range of 0°C to 70°C.
Crystek CCHD-957-25-24.576 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 24.576MHz |
| Frequency Stability | 25ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 25mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 25 |
| Packaging | Strip |
| Series | CCHD-957 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Crystek CCHD-957-25-24.576 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
