
Surface mount crystal oscillator operating at 49.152MHz with HCMOS output. Features a frequency stability of ±25ppm and a load capacitance of 15pF. Designed for operation between 0°C and 70°C, drawing a maximum supply current of 25mA at 3.3V. Packaged in strips for efficient surface mounting.
Crystek CCHD-957-25-49.152 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 49.152MHz |
| Frequency Stability | 25ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 25mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 25 |
| Packaging | Strip |
| Series | CCHD-957 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Crystek CCHD-957-25-49.152 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
