125MHz LVDS crystal oscillator in an SMD/SMT package. Features 50ppm frequency stability, operating from a 3.3V supply with a maximum current draw of 66mA. Designed for surface mounting, this oscillator offers a compact footprint with dimensions of 0.274 inches (length) by 0.193 inches (width) and a height of 0.071 inches. Operating temperature range spans from -40°C to 70°C. Supplied on tape and reel.
Crystek CCLD-033-50-125.000 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 125MHz |
| Frequency Stability | 50ppm |
| Height | 0.071inch |
| Length | 0.274inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 66mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Output Format | LVDS |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | CCLD |
| Termination | SMD/SMT |
| Width | 0.193inch |
| RoHS | Compliant |
Download the complete datasheet for Crystek CCLD-033-50-125.000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.