
Surface mount crystal oscillator providing a 156.25MHz LVDS output. Features 50ppm frequency stability, operating over a 0°C to 70°C temperature range. This component requires a 3.3V supply voltage and draws a maximum of 66mA. Housed in an SMD/SMT package with dimensions of 0.274" L x 0.193" W x 0.071" H.
Crystek CCLD-033-50-156.250 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 156.25MHz |
| Frequency Stability | 50ppm |
| Height | 0.071inch |
| Length | 0.274inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 66mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Cut Tape |
| Series | CCLD |
| Width | 0.193inch |
| RoHS | Compliant |
Download the complete datasheet for Crystek CCLD-033-50-156.250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
