Crystek CCLD-912-50-133.000 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 133MHz |
| Frequency Stability | 50ppm |
| Height | 0.209inch |
| Length | 0.559inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 66mA |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | CCLD |
| Termination | SMD/SMT |
| Width | 0.36inch |
| RoHS | Compliant |
Download the complete datasheet for Crystek CCLD-912-50-133.000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.