Crystek CCO-083-200.000 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 200MHz |
| Frequency Stability | 25ppm |
| Height | 0.3inch |
| Length | 0.82inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 15mA |
| Mount | Through Hole |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Series | CCO |
| Termination | Radial |
| Width | 0.52inch |
| RoHS | Compliant |
Download the complete datasheet for Crystek CCO-083-200.000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.