Crystek CCPD-033-50-161.1328 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 161.1328MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 88mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Series | CCPD-033 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Crystek CCPD-033-50-161.1328 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.