Crystek CCPD-033X-50-77.760 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 77.76MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 88mA |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | CCPD-033 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Crystek CCPD-033X-50-77.760 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.