Crystek CCPD-915M-50-167.3316 technical specifications.
| Frequency | 167.3316MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 500 |
| Series | CCPD |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Crystek CCPD-915M-50-167.3316 to view detailed technical specifications.
No datasheet is available for this part.