OSC XO 250.000MHZ LVPECL SMD
Crystek CCPD-915M-50-250 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 250MHz |
| Frequency Stability | 50ppm |
| Height | 0.209inch |
| Length | 0.559inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 88mA |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | CCPD |
| Width | 0.36inch |
| RoHS | Compliant |
Download the complete datasheet for Crystek CCPD-915M-50-250 to view detailed technical specifications.
No datasheet is available for this part.