Crystek CCSO-014-1090.000 technical specifications.
| Frequency | 1.09GHz |
| Frequency Stability | 250ppm |
| Height | 0.2inch |
| Length | 0.82inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 40mA |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | CCSO |
| Width | 0.52inch |
| RoHS | Compliant |
Download the complete datasheet for Crystek CCSO-014-1090.000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.