Crystek CCSO-914X-250.000 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 250MHz |
| Frequency Stability | 100ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 35mA |
| Mount | Surface Mount |
| Packaging | Strip |
| Series | CCSO |
| RoHS | Compliant |
Download the complete datasheet for Crystek CCSO-914X-250.000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.