Crystek CCSO-914X3-1000 technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 25mA |
| Frequency | 1GHz |
| Frequency Stability | 120ppm |
| Height | 5.3mm |
| Length | 14.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 35mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 10 |
| Packaging | Strip |
| Series | CCSO |
| Termination | SMD/SMT |
| Width | 9.14mm |
| RoHS | Compliant |
Download the complete datasheet for Crystek CCSO-914X3-1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
