Crystek CCWLAN-2BC-20-40.000 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 40MHz |
| Frequency Stability | 20ppm |
| Height | 0.047inch |
| Length | 0.205inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 10mA |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | CC |
| Termination | SMD/SMT |
| Width | 0.134inch |
| RoHS | Compliant |
Download the complete datasheet for Crystek CCWLAN-2BC-20-40.000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.