The CE3390-10.000 is a surface mount crystal oscillator with a frequency of 10MHz and a stability of 100ppm. It operates within a temperature range of -40°C to 85°C and has a maximum supply current of 18mA. The oscillator is supplied with 3.3V and is packaged in a tape and reel format with 1000 units per reel. The device measures 0.071inch in height, 0.283inch in length, and 0.198inch in width.
Crystek CE3390-10.000 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 10MHz |
| Frequency Stability | 100ppm |
| Height | 0.071inch |
| Length | 0.283inch |
| Load Capacitance | 30pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 18mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | C3390 |
| Termination | SMD/SMT |
| Width | 0.198inch |
| RoHS | Compliant |
Download the complete datasheet for Crystek CE3390-10.000 to view detailed technical specifications.
No datasheet is available for this part.