The CE3390-24.704 is a surface mount crystal oscillator with a frequency of 24.704MHz and a stability of 100ppm. It operates from a 3.3V supply and has a maximum supply current of 18mA. The oscillator is packaged in a surface mount package and is available in quantities of 1000. It is designed to operate over a temperature range of 0°C to 85°C.
Crystek CE3390-24.704 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 24.704MHz |
| Frequency Stability | 100ppm |
| Height | 0.071inch |
| Length | 0.283inch |
| Load Capacitance | 30pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 18mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | C3390 |
| Termination | SMD/SMT |
| Width | 0.198inch |
| RoHS | Compliant |
Download the complete datasheet for Crystek CE3390-24.704 to view detailed technical specifications.
No datasheet is available for this part.