The CE3390-75.000 is a 75MHz crystal oscillator from Crystek, featuring a frequency stability of 100ppm. It operates within a temperature range of 0°C to 85°C and has a maximum supply current of 45mA. The oscillator is packaged in a surface mount configuration, suitable for use in SMD/SMT applications. It is available in a tape and reel packaging format with 1000 units per package.
Crystek CE3390-75.000 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 75MHz |
| Frequency Stability | 100ppm |
| Height | 0.071inch |
| Length | 0.283inch |
| Load Capacitance | 30pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 45mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | C3390 |
| Termination | SMD/SMT |
| Width | 0.198inch |
| RoHS | Compliant |
Download the complete datasheet for Crystek CE3390-75.000 to view detailed technical specifications.
No datasheet is available for this part.