The CE3391-12.352 is a surface-mount oscillator from Crystek, operating at 12.352MHz with a frequency stability of 25ppm. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The oscillator requires a 3.3V supply voltage and has a maximum supply current of 18mA. It is available in a tape and reel package with 1000 units per package.
Crystek CE3391-12.352 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 12.352MHz |
| Frequency Stability | 25ppm |
| Height | 0.071inch |
| Length | 0.283inch |
| Load Capacitance | 30pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 18mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | C3391 |
| Termination | SMD/SMT |
| Width | 0.198inch |
| RoHS | Compliant |
Download the complete datasheet for Crystek CE3391-12.352 to view detailed technical specifications.
No datasheet is available for this part.