The CE3391-16.384 is a surface mount crystal oscillator from Crystek with a frequency of 16.384MHz and a frequency stability of 25ppm. It operates within a temperature range of -40°C to 85°C and has a maximum supply current of 18mA. The oscillator is packaged in a SMD/SMT format and is available in quantities of 1000 per reel.
Crystek CE3391-16.384 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 16.384MHz |
| Frequency Stability | 25ppm |
| Height | 0.071inch |
| Length | 0.283inch |
| Load Capacitance | 30pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 18mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | C3391 |
| Termination | SMD/SMT |
| Width | 0.198inch |
| RoHS | Compliant |
Download the complete datasheet for Crystek CE3391-16.384 to view detailed technical specifications.
No datasheet is available for this part.