The Crystek CE3391-30.000 is a surface mount oscillator with a frequency of 30MHz and a frequency stability of 25ppm. It operates within a temperature range of -40°C to 85°C and has a maximum supply current of 18mA. The oscillator is designed for use with a 3.3V supply voltage and is packaged in a tape and reel format with 1000 units per package. It measures 0.071inch in height, 0.198inch in width, and 0.283inch in length.
Crystek CE3391-30.000 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 30MHz |
| Frequency Stability | 25ppm |
| Height | 0.071inch |
| Length | 0.283inch |
| Load Capacitance | 30pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 18mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | C3391 |
| Termination | SMD/SMT |
| Width | 0.198inch |
| RoHS | Compliant |
Download the complete datasheet for Crystek CE3391-30.000 to view detailed technical specifications.
No datasheet is available for this part.