The CE3391-45.000 is a 45MHz oscillator with a frequency stability of 25ppm. It operates within a temperature range of -40°C to 85°C and has a maximum supply current of 25mA. The oscillator is available in a surface mount package, suitable for use in high-density applications.
Crystek CE3391-45.000 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 45MHz |
| Frequency Stability | 25ppm |
| Height | 0.071inch |
| Length | 0.283inch |
| Load Capacitance | 30pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 25mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | C3391 |
| Termination | SMD/SMT |
| Width | 0.198inch |
| RoHS | Compliant |
Download the complete datasheet for Crystek CE3391-45.000 to view detailed technical specifications.
No datasheet is available for this part.