The CE3392-155.520 is a surface mount oscillator from Crystek with a frequency of 155.52MHz and a frequency stability of 50ppm. It operates over a temperature range of -40°C to 85°C and requires a supply voltage of 3.3V. The oscillator has a maximum supply current of 45mA and is packaged in a tape and reel format with 1000 units per package. It is designed for use in surface mount applications.
Crystek CE3392-155.520 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 155.52MHz |
| Frequency Stability | 50ppm |
| Height | 0.071inch |
| Length | 0.283inch |
| Load Capacitance | 30pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 45mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | C3392 |
| Termination | SMD/SMT |
| Width | 0.198inch |
| RoHS | Compliant |
Download the complete datasheet for Crystek CE3392-155.520 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.