
The Crystek CHPFL-1000 is a 1GHz panel mount filter with an impedance of 50R. It operates within a temperature range of -40°C to 85°C. The filter is packaged in bulk and features a free hanging mount. It is designed for use in signal filtering applications.
Crystek CHPFL-1000 technical specifications.
| Bandwidth | 1GHz |
| Frequency | 1GHz |
| Impedance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 50R |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Crystek CHPFL-1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.