Crystek CO27VH15DE-02-10.000 technical specifications.
| Package/Case | DIP |
| Frequency | 10MHz |
| Frequency Stability | 200ppm |
| Height | 0.788inch |
| Length | 1.421inch |
| Load Capacitance | 50pF |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 110mA |
| Mount | Through Hole |
| Operating Supply Voltage | 15V |
| Output Load | 15pF |
| Package Quantity | 1 |
| Packaging | Tray |
| Series | CO27 |
| Termination | Radial |
| Width | 1.071inch |
| RoHS | Compliant |
Download the complete datasheet for Crystek CO27VH15DE-02-10.000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.