The Crystek CPLL66-2175-2175 is a 2.175GHz clock generator with a package quantity of 10 and a packaging type of cut tape. It operates at a supply voltage of 3.3V and has a maximum operating temperature of 85°C. The device is designed for surface mount applications and features a PLL. It is part of the Crystek CPLL series and is suitable for use in clock and timing applications.
Crystek CPLL66-2175-2175 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 2.175GHz |
| Input | Clock |
| Max Frequency | 2.175GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 10 |
| Packaging | Cut Tape |
| PLL | Yes |
| Series | CPLL |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Crystek CPLL66-2175-2175 to view detailed technical specifications.
No datasheet is available for this part.