
The CPLL66-3160-3380 is a single PLL clock generator IC from Crystek, operating at a frequency of 3.38GHz. It is designed for surface mount applications and has a maximum operating temperature of 85°C. The device is powered by a 3.3V supply voltage and is available in a package quantity of 10, packaged in cut tape. The PLL function is enabled, and the IC is suitable for use in clock and timing applications.
Crystek CPLL66-3160-3380 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 3.38GHz |
| Input | Clock |
| Max Frequency | 3.38GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 10 |
| Packaging | Cut Tape |
| PLL | Yes |
| Series | CPLL |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Crystek CPLL66-3160-3380 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
