Crystek CPRO33-16.384 technical specifications.
| Package/Case | SMA |
| Frequency | 16.384MHz |
| Frequency Stability | 25ppm |
| Length | 1.312inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 18mA |
| Mount | Free Hanging |
| Operating Supply Voltage | 3.3V |
| Output Load | 15pF |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | PRO |
| Termination | SMA |
| Width | 0.435inch |
| RoHS | Compliant |
Download the complete datasheet for Crystek CPRO33-16.384 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.