Crystek CRBV55BE-1480-1600 technical specifications.
| Package/Case | Module |
| Frequency | 1.6GHz |
| Load Capacitance | 50pF |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 1 |
| Packaging | Tray |
| Series | CRBV55, RedBox |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Crystek CRBV55BE-1480-1600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.