
The CRBV55BE-1650-2150 is a 2.15GHz SMD oscillator from Crystek with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a supply voltage of 5.25V and has a load capacitance of 27pF. The oscillator is packaged in a tray with one unit per package and is suitable for use in high-frequency applications.
Crystek CRBV55BE-1650-2150 technical specifications.
| Frequency | 2.15GHz |
| Load Capacitance | 27pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 1 |
| Packaging | Tray |
| Series | CRBV55, RedBox |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Crystek CRBV55BE-1650-2150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
