Crystek CRBV55BE-1930-1990 technical specifications.
| Package/Case | Module |
| Frequency | 1.99GHz |
| Load Capacitance | 33pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5.25V |
| Packaging | Bulk |
| Series | CRBV |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Crystek CRBV55BE-1930-1990 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.