Crystek CRBV55CL-0060-0110 technical specifications.
| Frequency | 110MHz |
| Height | 14.99mm |
| Length | 31.75mm |
| Load Capacitance | 330pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5.25V |
| Packaging | Bulk |
| Series | CRBV |
| Termination | SMD/SMT |
| Width | 31.75mm |
| RoHS | Compliant |
Download the complete datasheet for Crystek CRBV55CL-0060-0110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.